Add To Favorites
Product Overview
Digi-Key Part Number CP-006APJCT-ND
Quantity Available 9.097
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-006A-SMT-TR

Description CONN PWR JACK 2X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PJ-006A-SMT
RoHS Information PJ-006A-SMT Cert of Compliance
Featured Product SMT DC Power Jacks
Interconnect Solutions
3D Model PJ-006A-SMT
Catalog Page 480 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 18VDC
Current Rating 4A
Mating Length/Depth 0.352" (8.95mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -20°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Thermoplastic
Contact Material Copper
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
  • PP3-002A - CUI Inc. | CP3-1000-ND DigiKey Electronics
  • PP3-002A
  • CUI Inc.
  • CONN PWR PLUG 2.1X5.5MM SOLDER
  • Unit Price 0,97000
  • CP3-1000-ND
You May Also Be Interested In
  • PP3-002A - CUI Inc. | CP3-1000-ND DigiKey Electronics
  • PP3-002A
  • CUI Inc.
  • CONN PWR PLUG 2.1X5.5MM SOLDER
  • Unit Price 0,97000
  • CP3-1000-ND
  • PJ-102A - CUI Inc. | CP-102A-ND DigiKey Electronics
  • PJ-102A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0,60000
  • CP-102A-ND
Additional Resources
Standard Package ? 1
Other Names 045-0617R
CP-006APJCT

15:27:45 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,93500 9,35
25 0,88000 22,00
50 0,84320 42,16
100 0,80650 80,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-006APJTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,66660
  • Digi-Reel® ? : CP-006APJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.097 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback