Add To Favorites
Product Overview
Digi-Key Part Number 102-2994-1-ND
Quantity Available 472
Can ship immediately
Manufacturer

Manufacturer Part Number

PES1-S24-S5-M-TR

Description CONVERT DC/DC 1W 5V 200MA OUT
Expanded Description Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PES1-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 8-SMD Module (5 Leads)
Size / Dimension 0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm)
Operating Temperature -40°C ~ 105°C
Efficiency 80%
 
Additional Resources
Standard Package ? 1
Other Names 102-2994-1

10:13:21 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,21000 6,21
5 6,12000 30,60
10 6,03200 60,32
25 5,85480 146,37
50 5,67740 283,87
100 5,49990 549,99
250 5,32248 1.330,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2994-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 4,82298
  • Digi-Reel® ? : 102-2994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback