Add To Favorites
Product Overview
Digi-Key Part Number 102-2776-ND
Quantity Available 316
Can ship immediately
Manufacturer

Manufacturer Part Number

PEM2-S12-D15-S

Description DC/DC CONVERTER +/-15V 2W
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 66.6mA, 66.6mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PEM2-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 66.6mA, 66.6mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 7-SIP Module (5 Leads)
Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)
Operating Temperature -40°C ~ 105°C
Efficiency 84%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 102-2776
PEM2S12D15S

14:04:54 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,84000 7,84
5 7,73200 38,66
10 7,62000 76,20
25 7,39600 184,90
50 7,17160 358,58
100 6,94750 694,75
250 6,72340 1.680,85
500 6,27518 3.137,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback