Add To Favorites
Product Overview
Digi-Key Part Number 102-2763-ND
Quantity Available 491
Can ship immediately
Manufacturer

Manufacturer Part Number

PEM1-S12-S15-S

Description CONVERT DC/DC 1W 15V 67MA OUT
Expanded Description Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PEM1-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 67mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Mounting Type Through Hole
Package / Case 7-SIP Module (4 Leads)
Size / Dimension 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
Operating Temperature -40°C ~ 105°C
Efficiency 81%
 
You May Also Be Interested In
  • FS15A - Cynergy 3 | 725-1069-ND DigiKey Electronics
  • FS15A
  • Cynergy 3
  • SWITCH FLOW REED N/O 15MM DIA
  • Unit Price 21,14000
  • 725-1069-ND
Additional Resources
Standard Package ? 25
Other Names 102-2763
PEM1S12S15S

00:15:45 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,59000 4,59
5 4,52600 22,63
10 4,46000 44,60
25 4,32840 108,21
50 4,19740 209,87
100 4,06630 406,63
250 3,93512 983,78
500 3,67278 1.836,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback