Add To Favorites
Product Overview
Digi-Key Part Number 102-2754-ND
Quantity Available 5.116
Can ship immediately
Manufacturer

Manufacturer Part Number

PDS1-S5-S15-S

Description DC/DC CONVERTER 15V 1W
Expanded Description Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PDS1-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 67mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 4-SIP Module
Size / Dimension 0.46" L x 0.24" W x 0.39" H (11.7mm x 6.0mm x 10.0mm)
Operating Temperature -40°C ~ 105°C
Efficiency 81%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 43
Other Names 102-2754
PDS1S5S15S

14:09:32 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,02000 4,02
5 3,96200 19,81
10 3,90400 39,04
25 3,78960 94,74
50 3,67460 183,73
100 3,55980 355,98
250 3,44500 861,25
500 3,21532 1.607,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback