Add To Favorites
Product Overview
Digi-Key Part Number 102-2687-1-ND
Quantity Available 5.209
Can ship immediately
Manufacturer

Manufacturer Part Number

PDS1-S5-S15-M-TR

Description CONVERT DC/DC 1W 15V 67MA OUT
Expanded Description Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PDS1-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 67mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 8-SMD Module (5 Leads), Gull Wing
Size / Dimension 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Operating Temperature -40°C ~ 105°C
Efficiency 80%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-2687-1

04:31:50 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,32000 4,32
5 4,26200 21,31
10 4,20100 42,01
25 4,07760 101,94
50 3,95420 197,71
100 3,83060 383,06
250 3,70700 926,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2687-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 3,35910
  • Digi-Reel® ? : 102-2687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.209 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback