Add To Favorites
Product Overview
Digi-Key Part Number 102-3332-1-ND
Quantity Available 1.628
Can ship immediately
Manufacturer

Manufacturer Part Number

PDS1-S5-D15-M-TR

Description DC/DC CONVERTER +/-15V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PDS1-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 33mA, 33mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 81%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads, Gull Wing
Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-3332-1

15:46:01 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,21000 5,21
5 5,13200 25,66
10 5,05800 50,58
25 4,90920 122,73
50 4,76040 238,02
100 4,61170 461,17
250 4,46296 1.115,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3332-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 4,04410
  • Digi-Reel® ? : 102-3332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback