Add To Favorites
Product Overview
Digi-Key Part Number 102-3109-ND
Quantity Available 2.909
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-3-15

Description AC/DC CONVERTER 15V 3W
Expanded Description Enclosed AC DC Converter 1 Output 15V 200mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PBK-3
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 200mA
Power (Watts) 3W
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 78%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.43" W x 1.06" H (35.0mm x 11.0mm x 27.0mm)
Line Regulation ±1.5%
Load Regulation ±2.5%
Approvals CE, cULus
Weight 0.018 lb (8.16g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-3109
PBK315

23:58:32 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,73000 10,73
5 10,57600 52,88
10 10,42300 104,23
25 9,80960 245,24
50 9,50280 475,14
100 9,19640 919,64
250 8,88984 2.222,46
500 8,58330 4.291,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback