Add To Favorites
Product Overview
Digi-Key Part Number 102-3101-ND
Quantity Available 1.168
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-1-5

Description AC/DC CONVERTER 5V 1W
Expanded Description Enclosed AC DC Converter 1 Output 5V 200mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PBK-1
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 200mA
Power (Watts) 1W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 66%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.43" W x 1.06" H (35.0mm x 11.0mm x 27.0mm)
Line Regulation ±1.5%
Load Regulation ±2.5%
Approvals CE, cULus
Weight 0.018 lb (8.16g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-3101
PBK15

03:01:12 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,12000 10,12
5 9,96600 49,83
10 9,82300 98,23
25 9,24480 231,12
50 8,95580 447,79
100 8,66700 866,70
250 8,37808 2.094,52
500 8,08920 4.044,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback