Add To Favorites
Product Overview
Digi-Key Part Number CP-2267-ND
Quantity Available 51.404
Can ship immediately
Manufacturer

Manufacturer Part Number

MD2-60ST

Description CONN MINI-DIN 6PIN R/A SLIM PCB
Expanded Description 6 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MD2-x0ST
RoHS Information MD2-x0ST Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD2-60ST
Catalog Page 433 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD2
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features Board Lock, Shielded
Contact Finish Thickness -
Current Rating 2A
Voltage - Rated 12VDC
Operating Temperature -
 
Mating Products
  • MD-60 - CUI Inc. | CP-2060-ND DigiKey Electronics
  • MD-60
  • CUI Inc.
  • CONN MINI-DIN 6 PIN MALE
  • Unit Price 1,28000
  • CP-2060-ND
You May Also Be Interested In
  • MD-60 - CUI Inc. | CP-2060-ND DigiKey Electronics
  • MD-60
  • CUI Inc.
  • CONN MINI-DIN 6 PIN MALE
  • Unit Price 1,28000
  • CP-2060-ND
  • MD-60SM - CUI Inc. | CP-2260-ND DigiKey Electronics
  • MD-60SM
  • CUI Inc.
  • CONN MINI-DIN 6 PIN FEMALE PCB
  • Unit Price 1,19000
  • CP-2260-ND
  • PJ-047BH - CUI Inc. | CP-047BH-ND DigiKey Electronics
  • PJ-047BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 0,77000
  • CP-047BH-ND
Additional Resources
Standard Package ? 1.000
Other Names 045-0955R
CP-2267
MD260ST

16:04:29 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,38000 13,80
25 1,29560 32,39
50 1,23940 61,97
100 1,18310 118,31
250 1,07048 267,62
500 0,98596 492,98
1.000 0,84510 845,10
2.500 0,78876 1.971,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback