Add To Favorites
Product Overview
Digi-Key Part Number CP-1540-ND
Quantity Available 3.040
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-40FC

Description MINI-DIN 4P FML SHLD W/ FERRITE
Expanded Description 4 Position Circular Connector Jack, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MD-x0FC
RoHS Information MD-x0FC Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-40FC
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Jack, Female Sockets
Number of Positions 4
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass, Tin Plated
Contact Finish Silver
Features Board Guide, Board Lock, Shielded
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-40 - CUI Inc. | CP-2040-ND DigiKey Electronics
  • MD-40
  • CUI Inc.
  • CONN MINI-DIN 4 PIN MALE
  • Unit Price 1,29000
  • CP-2040-ND
You May Also Be Interested In
  • MD-40 - CUI Inc. | CP-2040-ND DigiKey Electronics
  • MD-40
  • CUI Inc.
  • CONN MINI-DIN 4 PIN MALE
  • Unit Price 1,29000
  • CP-2040-ND
  • PD-40 - CUI Inc. | CP-7140-ND DigiKey Electronics
  • PD-40
  • CUI Inc.
  • CONN PWR DIN 4POS FEMALE PCB
  • Unit Price 1,36000
  • CP-7140-ND
  • MD-30FC - CUI Inc. | CP-1530-ND DigiKey Electronics
  • MD-30FC
  • CUI Inc.
  • MINI-DIN 3P FML SHLD W/ FERRITE
  • Unit Price 1,45000
  • CP-1530-ND
Additional Resources
Standard Package ? 100
Other Names CP-1540
MD40FC

21:30:51 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,36900 13,69
25 1,28520 32,13
50 1,22940 61,47
100 1,17360 117,36
250 1,06180 265,45
500 0,97798 488,99
1.000 0,83827 838,27
2.500 0,78239 1.955,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback