Add To Favorites
Product Overview
Digi-Key Part Number GF0876-ND
Quantity Available 426
Can ship immediately
Manufacturer

Manufacturer Part Number

GF0876

Description SPEAKER 8 OHM 2W 87MM SQUARE
Expanded Description 8 Ohm Magnetic Speaker 2W 290Hz ~ 18kHz Top Round, Square Frame 99dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GF0876
Product Training Modules Speakers Overview
RoHS Information GF0876 Cert of Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
3D Model GF0876
Catalog Page 2552 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series GF
Packaging ? Bulk ?
Part Status Active
Type Magnetic
Frequency Range 290Hz ~ 18kHz
Impedance 8 Ohm
Sound Pressure Level 99dB
Power - Rated 2W
Power - Max 3W
Port Location Top
Shape Round, Square Frame
Material - Cone Paper
Material - Magnet Ferrite
Termination Solder Eyelet(s)
Size / Dimension 3.425" L x 3.425" W (87.00mm x 87.00mm)
Height - Seated (Max) 1.299" (33.00mm)
 
You May Also Be Interested In
  • GF0668 - CUI Inc. | GF0668-ND DigiKey Electronics
  • GF0668
  • CUI Inc.
  • SPEAKER 8 OHM 3W 66MM SQUARE
  • Unit Price 3,32000
  • GF0668-ND
Additional Resources
Standard Package ? 1.000
Other Names 037-0110R

01:28:01 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,74000 4,74
10 4,21400 42,14
25 3,81920 95,48
50 3,50300 175,15
100 3,42390 342,39
250 3,29220 823,05
500 3,16052 1.580,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback