Add To Favorites
Product Overview
Digi-Key Part Number GF0573-ND
Quantity Available 932
Can ship immediately
Manufacturer

Manufacturer Part Number

GF0573

Description SPEAKER 8 OHM 3W 57MM ROUND
Expanded Description 8 Ohm Magnetic Speaker 3W 450Hz ~ 21kHz Top Round 92dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GF0573
Product Training Modules Speakers Overview
RoHS Information GF0573 Cert of Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
3D Model GF0573
Catalog Page 2552 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series GF
Packaging ? Bulk ?
Part Status Active
Type Magnetic
Frequency Range 450Hz ~ 21kHz
Impedance 8 Ohm
Sound Pressure Level 92dB
Power - Rated 3W
Power - Max 5W
Port Location Top
Shape Round
Material - Cone Paper
Material - Magnet Ferrite
Termination Solder Eyelet(s)
Size / Dimension 2.244" Dia (57.00mm)
Height - Seated (Max) 1.063" (27.00mm)
 
You May Also Be Interested In
  • GF0668 - CUI Inc. | GF0668-ND DigiKey Electronics
  • GF0668
  • CUI Inc.
  • SPEAKER 8 OHM 3W 66MM SQUARE
  • Unit Price 3,32000
  • GF0668-ND
Additional Resources
Standard Package ? 1.000
Other Names 037-0102R

23:14:28 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,96000 3,96
10 3,51900 35,19
25 3,18920 79,73
50 2,92540 146,27
100 2,85940 285,94
250 2,74940 687,35
500 2,63942 1.319,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback