Add To Favorites
Product Overview
Digi-Key Part Number GC0351P-3-ND
Quantity Available 7.029
Can ship immediately
Manufacturer

Manufacturer Part Number

GC0351P-3

Description SPEAKER 16X35MM 4 OHMS 1WATT
Expanded Description 4 Ohm Magnetic Speaker 1W 630Hz ~ 13kHz Top Oval, Rectangular Frame 82dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GC0351P-3
Product Training Modules Speakers Overview
RoHS Information GC0351P-3 Cert of Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
3D Model GC0351P-3
Catalog Page 2552 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series GC
Packaging ? Bulk ?
Part Status Active
Type Magnetic
Frequency Range 630Hz ~ 13kHz
Impedance 4 Ohm
Sound Pressure Level 82dB
Power - Rated 1W
Power - Max 2W
Port Location Top
Shape Oval, Rectangular Frame
Material - Cone -
Material - Magnet -
Termination Solder Eyelet(s)
Size / Dimension 1.378" L x 0.630" W (35.00mm x 16.00mm)
Height - Seated (Max) 0.303" (7.70mm)
 
You May Also Be Interested In
  • GC0351P - CUI Inc. | GC0351P-ND DigiKey Electronics
  • GC0351P
  • CUI Inc.
  • SPEAKER 16X35MM 8 OHMS 1WATT
  • Unit Price 4,85000
  • GC0351P-ND
  • GC0351M - CUI Inc. | GC0351M-ND DigiKey Electronics
  • GC0351M
  • CUI Inc.
  • SPEAKER 16X35MM 8 OHM 1WATT
  • Unit Price 3,80000
  • GC0351M-ND
Additional Resources
Standard Package ? 1.000
Other Names 037-0151R
GC0351P3

06:29:11 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,85000 4,85
10 4,31700 43,17
25 3,91200 97,80
50 3,58860 179,43
100 3,50750 350,75
250 3,37264 843,16
500 3,23772 1.618,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback