Add To Favorites
Product Overview
Digi-Key Part Number GC0351K-ND
Quantity Available 7.609
Can ship immediately
Manufacturer

Manufacturer Part Number

GC0351K

Description SPEAKER 20X35MM 8 OHMS 1WATT
Expanded Description 8 Ohm Magnetic Speaker 1W 550Hz ~ 11kHz Top Oval, Rectangular Frame 85dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GC-0351K
Product Training Modules Speakers Overview
RoHS Information GC0351K Cert of Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
3D Model GC-0351K
Catalog Page 2552 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series GC
Packaging ? Bulk ?
Part Status Active
Type Magnetic
Frequency Range 550Hz ~ 11kHz
Impedance 8 Ohm
Sound Pressure Level 85dB
Power - Rated 1W
Power - Max 1.5W
Port Location Top
Shape Oval, Rectangular Frame
Material - Cone -
Material - Magnet -
Termination Solder Eyelet(s)
Size / Dimension 1.378" L x 0.787" W (35.00mm x 20.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
You May Also Be Interested In
  • GC0351N - CUI Inc. | GC0351N-ND DigiKey Electronics
  • GC0351N
  • CUI Inc.
  • SPEAKER 16X35MM 8 OHMS 1WATT
  • Unit Price 3,84000
  • GC0351N-ND
  • GC0251K - CUI Inc. | GC0251K-ND DigiKey Electronics
  • GC0251K
  • CUI Inc.
  • SPEAKER 14X25MM 8 OHMS 1WATT
  • Unit Price 4,30000
  • GC0251K-ND
Additional Resources
Standard Package ? 1.000
Other Names 037-0142R
GC-0351K
GC-0351K-ND
Q1000244

23:05:23 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,65000 4,65
10 4,13800 41,38
25 3,75080 93,77
50 3,44020 172,01
100 3,36250 336,25
250 3,23320 808,30
500 3,10388 1.551,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback