Add To Favorites
Product Overview
Digi-Key Part Number T1275-P51-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA1201167UC-P51-WP

Description AC/DC DESKTOP ADAPTER 12V 150W
Expanded Description 12V 150W AC/DC External Desktop (Class I) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA-U
Part Status Active
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 11.67A
Power (Watts) 150W
No Load Power Consumption 500mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 60°C
Output Connector Power DIN, 4 Pin
Size / Dimension 6.69" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C14
Cord Length 39.4" (1.00m)
Weight -
 
You May Also Be Interested In
  • PD-40VS - CUI Inc. | CP-7440VS-ND DigiKey Electronics
  • PD-40VS
  • CUI Inc.
  • POWER DIN 4PIN VERT SHIELD PCB
  • Unit Price 2,37000
  • CP-7440VS-ND
  • PD-40V - CUI Inc. | CP-7440V-ND DigiKey Electronics
  • PD-40V
  • CUI Inc.
  • POWER DIN 4PIN VERT NON-SHLD PCB
  • Unit Price 1,49000
  • CP-7440V-ND
Additional Resources
Standard Package ? 12
Other Names ETSA1201167UCP51WP
T1275-P51

06:48:57 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 80,46000 80,46
5 77,86200 389,31
10 75,26700 752,67
25 71,37360 1.784,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback