Add To Favorites
Product Overview
Digi-Key Part Number 102-1285-ND
Quantity Available 5.050
Can ship immediately
Manufacturer

Manufacturer Part Number

CX-0905C

Description AUDIO MAGNETIC INDICATOR 4-7V TH
Expanded Description DC Buzzer Single Tone 2.7kHz Magnetic 4 ~ 7V 80dB @ 5V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CX-0905C
Product Training Modules Buzzer Overview
RoHS Information CX-0905C Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Audio Solutions
3D Model CX-0905C
Catalog Page 2558 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CX
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 5V
Voltage Range 4 ~ 7V
Frequency 2.7kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 80dB @ 5V, 10cm
Current - Supply 35mA
Port Location Top
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings Washable
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.378" Dia (9.60mm)
Height - Seated (Max) 0.217" (5.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 700
Other Names 037-4306R
102-1285
CX0905C

22:21:14 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 1,79200 17,92
25 1,43280 35,82
50 1,28960 64,48
100 1,18230 118,23
250 1,14640 286,60
500 1,11058 555,29
1.000 1,02101 1.021,01
5.000 0,91353 4.567,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback