Add To Favorites
Product Overview
Digi-Key Part Number 102-1200-1-ND
Quantity Available 24.089
Can ship immediately
Manufacturer

Manufacturer Part Number

CT-1205C-SMT-TR

Description AUDIO MAGNETIC IND 4-7V SMD
Expanded Description DC Buzzer Single Tone 2.4kHz Magnetic 4 ~ 7V 90dB @ 5V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CT-1205C-SMT
Product Training Modules Buzzer Overview
RoHS Information CT-1205C-SMT Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Buzzers and Audio Alerts
Audio Solutions
3D Model CT-1205C-SMT
PCN Part Number SMT Suffix 04/Apr/2013
Catalog Page 2558 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 5V
Voltage Range 4 ~ 7V
Frequency 2.4kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 90dB @ 5V, 10cm
Current - Supply 30mA
Port Location Top
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings Washable
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max) 0.406" (10.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 037-4259R
102-1200-1

10:14:27 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,40000 3,40
10 2,81000 28,10
25 2,63440 65,86
50 2,34140 117,07
100 2,10730 210,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-1200-2-ND
  • Minimum Quantity: 320
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 1,59647
  • Digi-Reel® ? : 102-1200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.089 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback