Add To Favorites
Product Overview
Digi-Key Part Number 102-1198-1-ND
Quantity Available 21.500
Can ship immediately
Manufacturer

Manufacturer Part Number

CSS-J4D20-SMT-TR

Description AUDIO MAGNETIC XDCR 3-5V SMD
Expanded Description Zero-Peak Signal Buzzer Single Tone 3.1kHz Magnetic 3 ~ 5V 90dB @ 3.6V, 5cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CSS-J4D20-SMT
Product Training Modules Buzzer Overview
RoHS Information CSS-J4D20-SMT Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Buzzers and Audio Alerts
Audio Solutions
3D Model CSS-J4D20-SMT
PCN Part Number SMT Suffix 04/Apr/2013
Catalog Page 2558 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CSS
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3.6V
Voltage Range 3 ~ 5V
Frequency 3.1kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 90dB @ 3.6V, 5cm
Current - Supply 80mA
Port Location Side
Operating Temperature -40°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max) 0.146" (3.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 037-4257R
102-1198-1

21:01:29 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,99000 2,99
10 2,47800 24,78
25 2,32320 58,08
50 2,06520 103,26
100 1,85860 185,86
250 1,71404 428,51
500 1,54882 774,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-1198-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 1,33763
  • Digi-Reel® ? : 102-1198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback