Add To Favorites
Product Overview
Digi-Key Part Number 102-1456-1-ND
Quantity Available 50.929
Can ship immediately
Manufacturer

Manufacturer Part Number

CSS-J4B20-SMT-TR

Description AUDIO MAGNETIC XDCR 3-5V SMD
Expanded Description Zero-Peak Signal Buzzer Single Tone 2.73kHz Magnetic 3 ~ 5V 90dB @ 3.6V, 5cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CSS-J4B20-SMT
Product Training Modules Buzzer Overview
RoHS Information CSS-J4B20-SMT Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Buzzers and Audio Alerts
Audio Solutions
3D Model CSS-J4B20-SMT
PCN Part Number SMT Suffix 04/Apr/2013
Catalog Page 2558 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CSS
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3.6V
Voltage Range 3 ~ 5V
Frequency 2.73kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 90dB @ 3.6V, 5cm
Current - Supply 80mA
Port Location Side
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max) 0.146" (3.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 037-4344R
102-1456-1

08:11:44 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,95000 2,95
10 2,43700 24,37
25 2,28480 57,12
50 2,03120 101,56
100 1,82800 182,80
250 1,68584 421,46
500 1,52334 761,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-1456-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 1,31561
  • Digi-Reel® ? : 102-1456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.929 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback