Add To Favorites
Product Overview
Digi-Key Part Number 102-2195-1-ND
Quantity Available 6.853
Can ship immediately
Manufacturer

Manufacturer Part Number

CSS-H5B43-SMT-TR

Description AUDIO MAGNETIC XDCR 4-6V SMD
Expanded Description Zero-Peak Signal Buzzer Single Tone 2.73kHz Magnetic 4 ~ 6V 91dB @ 5V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CSS-H5B43-SMT
Product Training Modules Buzzer Overview
RoHS Information CSS-H5B43-SMT Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Buzzers and Audio Alerts
Audio Solutions
3D Model CSS-H5B43-SMT
PCN Part Number SMT Suffix 04/Apr/2013
Catalog Page 2558 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CSS
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 5V
Voltage Range 4 ~ 6V
Frequency 2.73kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 91dB @ 5V, 10cm
Current - Supply 60mA
Port Location Top
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.551" L x 0.433" W (14.00mm x 11.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 037-4605R
102-2195-1

05:24:59 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,96000 3,96
10 3,27800 32,78
25 3,07320 76,83
50 2,73180 136,59
100 2,45850 245,85
250 2,26736 566,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2195-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,67628
  • Digi-Reel® ? : 102-2195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback