Add To Favorites
Product Overview
Digi-Key Part Number 102-2202-1-ND
Quantity Available 5.899
Can ship immediately
Manufacturer

Manufacturer Part Number

CSS-0575B-SMT-TR

Description AUDIO MAGNETIC XDCR 2-4V SMD
Expanded Description Zero-Peak Signal Buzzer Single Tone 4kHz Magnetic 2 ~ 4V 75dB @ 3V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CSS-0575B-SMT
Product Training Modules Buzzer Overview
Video File CUI 4mm Micro Buzzer | Digi-Key Daily
RoHS Information CSS-0575B-SMT Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Buzzers and Audio Alerts
Micro Buzzers
Audio Solutions
3D Model CSS-0575B-SMT
PCN Part Number SMT Suffix 04/Apr/2013
Catalog Page 2558 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CSS
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3V
Voltage Range 2 ~ 4V
Frequency 4kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 75dB @ 3V, 10cm
Current - Supply 110mA
Port Location Side
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 037-4232R
102-2202-1

11:22:38 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,89000 3,89
10 3,21500 32,15
25 3,01400 75,35
50 2,67900 133,95
100 2,41120 241,12
250 2,22364 555,91
500 2,00930 1.004,65
1.000 1,78158 1.781,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2202-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,52220
  • Digi-Reel® ? : 102-2202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback