Add To Favorites
Product Overview
Digi-Key Part Number 102-1264-1-ND
Quantity Available 9.549
Can ship immediately
Manufacturer

Manufacturer Part Number

CMT-1102-SMT-TR

Description AUDIO PIEZO TRANSDUCER 25V SMD
Expanded Description Peak-Peak Signal Buzzer Single Tone 4.1kHz Piezo 25V (Max) 73dB @ 5V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CMT-1102-SMT
Product Training Modules Buzzer Overview
RoHS Information CMT-1102-SMT Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Buzzers and Audio Alerts
Audio Solutions
3D Model CMT-1102-SMT
PCN Part Number SMT Suffix 04/Apr/2013
Catalog Page 2557 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 5V
Voltage Range 25V (Max)
Frequency 4.1kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 73dB @ 5V, 10cm
Current - Supply 4.5mA
Port Location Side
Operating Temperature -40°C ~ 80°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.433" L x 0.354" W (11.00mm x 9.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 037-4398R
102-1264-1

21:46:29 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,37000 3,37
10 2,78700 27,87
25 2,61280 65,32
50 2,32280 116,14
100 2,09040 209,04
250 1,92784 481,96
500 1,74204 871,02
1.000 1,54461 1.544,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-1264-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,47809
  • Digi-Reel® ? : 102-1264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.549 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback