Add To Favorites
Product Overview
Digi-Key Part Number 102-1561-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CLS0231-L152

Description SPEAKER 8OHMS 1.0W 23MM 6" LEADS
Expanded Description 8 Ohm Magnetic Speaker 1W 650Hz ~ 18kHz Top Round 89dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CLS0231-L152
Product Training Modules Speakers Overview
RoHS Information CLS0231-L152 Cert of Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
3D Model CLS0231-L152
Catalog Page 2553 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CLS, CLF
Packaging ? Bulk ?
Part Status Active
Type Magnetic
Frequency Range 650Hz ~ 18kHz
Impedance 8 Ohm
Sound Pressure Level 89dB
Power - Rated 1W
Power - Max 1.5W
Port Location Top
Shape Round
Material - Cone -
Material - Magnet -
Termination Wire Leads
Size / Dimension 0.906" Dia (23.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2.000
Other Names 037-4387R
102-1561
CLS0231L152

16:40:24 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,55000 3,55
10 3,15200 31,52
25 2,85640 71,41
50 2,62000 131,00
100 2,56090 256,09
250 2,46240 615,60
500 2,36388 1.181,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback