Add To Favorites
Product Overview
Digi-Key Part Number 102-1117-ND
Quantity Available 1.421
Can ship immediately
Manufacturer

Manufacturer Part Number

CEP-2202AS

Description AUDIO PIEZO INDICATOR 3-20V TH
Expanded Description DC Buzzer Single Tone 3kHz Piezo 3 ~ 20V 85dB @ 12V, 30cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CEP-2202AS
Product Training Modules Buzzer Overview
RoHS Information CEP-2202AS Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Buzzers and Audio Alerts
Audio Solutions
3D Model CEP-2202AS
Catalog Page 2558 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CEP
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 3 ~ 20V
Frequency 3kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 85dB @ 12V, 30cm
Current - Supply 11mA
Port Location Top
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings Washable
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.953" Dia (24.20mm)
Height - Seated (Max) 0.650" (16.50mm)
 
You May Also Be Interested In
  • CEP-2242 - CUI Inc. | 102-1115-ND DigiKey Electronics
  • CEP-2242
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-16V TH
  • Unit Price 2,60000
  • 102-1115-ND
  • CEP-2224 - CUI Inc. | 102-1119-ND DigiKey Electronics
  • CEP-2224
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-20V TH
  • Unit Price 2,48000
  • 102-1119-ND
Additional Resources
Standard Package ? 250
Other Names 037-4168R
102-1117
CEP2202AS
SEP-2202AS
SEP2202AS

23:53:46 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,93000 2,93
10 2,63400 26,34
25 2,34120 58,53
50 2,04840 102,42
100 1,97530 197,53
250 1,90216 475,54
500 1,82900 914,50
1.000 1,79242 1.792,42
5.000 1,75584 8.779,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback