Add To Favorites
Product Overview
Digi-Key Part Number 102-1139-ND
Quantity Available 2.946
Can ship immediately
Manufacturer

Manufacturer Part Number

CEP-1130

Description AUDIO PIEZO TRANSDUCER 30V TH
Expanded Description Peak-Peak Signal Buzzer Single Tone Piezo 30V (Max) 90dB @ 10V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CEP-1130
Product Training Modules Buzzer Overview
RoHS Information CEP-1130 Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Buzzers and Audio Alerts
Audio Solutions
3D Model CEP-1130
Catalog Page 2557 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CEP
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 10V
Voltage Range 30V (Max)
Frequency -
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 90dB @ 10V, 10cm
Current - Supply 10mA
Port Location Top
Operating Temperature -30°C ~ 80°C
Approvals -
Ratings -
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
You May Also Be Interested In
  • CEP-1112 - CUI Inc. | 102-1138-ND DigiKey Electronics
  • CEP-1112
  • CUI Inc.
  • AUDIO PIEZO TRANSDUCER 30V TH
  • Unit Price 2,24000
  • 102-1138-ND
  • CEP-2224 - CUI Inc. | 102-1119-ND DigiKey Electronics
  • CEP-2224
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-20V TH
  • Unit Price 2,52000
  • 102-1119-ND
Additional Resources
Standard Package ? 160
Other Names 037-4189R
102-1139
CEP1130
SEP-1130
SEP1130

05:20:53 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 1,82200 18,22
25 1,45680 36,42
50 1,31120 65,56
100 1,20210 120,21
250 1,16560 291,40
500 1,12916 564,58
1.000 1,03810 1.038,10
5.000 0,92882 4.644,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback