Add To Favorites
Product Overview
Digi-Key Part Number 102-1916-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

C14D32P-C3

Description ENCODER OPT 32PPR 6.35MM D SHAFT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets C14 Series
Product Training Modules Panel Mount Encoders
RoHS Information C14 Series Cert of Compliance
Featured Product Panel Mount Encoders
Catalog Page 2489 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series C14
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 32
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch Yes
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 1M
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 073-0282R
102-1916
C14D32PC3

00:22:53 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,46000 18,46
10 17,84900 178,49
50 16,61820 830,91
100 16,00270 1.600,27
500 15,38720 7.693,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback