Add To Favorites
Product Overview
Digi-Key Part Number 102-3367-ND
Quantity Available 424
Can ship immediately
Manufacturer

Manufacturer Part Number

AMT313Q-V

Description KIT AMT313Q COMM QUAD ENCODER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series AMT31
Part Status Active
Encoder Type Capacitive
Output Type Commutation
Pulses per Revolution Programmable
Voltage - Supply 5V
Actuator Type 2mm ~ 8mm Open Center
Detent No
Built in Switch No
Mounting Type Chassis Mount, Motors
Orientation Right Angle
Termination Style Terminal Pins
Rotational Life (Cycles Min) -
 
Associated Product
Related Products
You May Also Be Interested In
  • AMT102-V - CUI Inc. | 102-1307-ND DigiKey Electronics
  • AMT102-V
  • CUI Inc.
  • ENCODER PROG 16RES SW TTL RADIAL
  • Unit Price 22,68000
  • 102-1307-ND
Additional Resources
Standard Package ? 500
Other Names 102-3367

04:56:44 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 35,47000 35,47
10 34,20700 342,07
50 32,30680 1.615,34
100 31,67340 3.167,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback