Add To Favorites
Product Overview
Digi-Key Part Number T101-DK-ND
Quantity Available 990
Can ship immediately
Manufacturer

Manufacturer Part Number

AC8-DK

Description CORD POWER U.K. W/C6 RECPT
Expanded Description 6.56' (2.00m) Power Cord Black BS1363A To IEC 320-C5 H05VV-F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AC8-DK Datasheet
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector BS1363A
2nd Connector IEC 320-C5
Number of Conductors 3
Cord Type H05VV-F
Wire Gauge -
Shielding Unshielded
Length 6.56' (2.00m)
Approval Marks BSI, CE, ENEC, VDE
Approved Countries Europe, Germany, United Kingdom
Color Black
Voltage Rating 250V
Current Rating -
Operating Temperature -
Features -
 
You May Also Be Interested In
  • AC7-DK - CUI Inc. | T100-DK-ND DigiKey Electronics
  • AC7-DK
  • CUI Inc.
  • CORD POWER EUROPEAN W/C6 RECPT
  • Unit Price 5,45000
  • T100-DK-ND
  • AC9-DK - CUI Inc. | T102-DK-ND DigiKey Electronics
  • AC9-DK
  • CUI Inc.
  • CORD POWER AUSTRALIAN W/C5 RECPT
  • Unit Price 5,18000
  • T102-DK-ND
Additional Resources
Standard Package ? 1.000
Other Names 053-0375R
AC8
AC8DK
T101
T101-DK
T101-ND

02:06:37 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,37000 8,37
10 8,00300 80,03
25 7,27520 181,88
50 6,91160 345,58
100 6,72960 672,96
250 6,00212 1.500,53
500 5,63834 2.819,17
1.000 4,98357 4.983,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback