Add To Favorites
Product Overview
Digi-Key Part Number 770-83-R330P-ND
Quantity Available 1.147
Can ship immediately
Manufacturer

Manufacturer Part Number

77083331P

Description RES ARRAY 4 RES 330 OHM 8SIP
Expanded Description 330 Ohm ±2% 100mW Power Per Element Isolated Resistor Network/Array ±100ppm/°C 8-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770 Series Datasheet
RoHS Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2222 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 330
Tolerance ±2%
Number of Resistors 4
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.800" L x 0.098" W (20.32mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 250
Other Names 770-83-R330P

14:47:24 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,51100 5,11
25 0,43760 10,94
50 0,39380 19,69
100 0,34280 34,28
250 0,30628 76,57
500 0,24796 123,98
1.000 0,20054 200,54
5.000 0,18960 948,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback