Add To Favorites
Product Overview
Digi-Key Part Number 770-61-R100KP-ND
Quantity Available 1.747
Can ship immediately
Manufacturer

Manufacturer Part Number

77061104P

Description RES ARRAY 5 RES 100K OHM 6SIP
Expanded Description 100k Ohm ±2% 100mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 6-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770 Series Datasheet
RoHS Information 770 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2222 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 770
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 100k
Tolerance ±2%
Number of Resistors 5
Number of Pins 6
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 6-SIP
Supplier Device Package 6-SIP
Size / Dimension 0.600" L x 0.098" W (15.24mm x 2.50mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 250
Other Names 770-61-R100KP

07:07:06 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,50400 5,04
25 0,40920 10,23
50 0,35580 17,79
100 0,29360 29,36
250 0,25504 63,76
500 0,20758 103,79
1.000 0,16465 164,65
5.000 0,15599 779,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback