Add To Favorites
Product Overview
Digi-Key Part Number 752-091-680PCT-ND
Quantity Available 2.987
Can ship immediately

Factory Stock ?: 70
Manufacturer

Manufacturer Part Number

752091681GPTR7

Description RES ARRAY 8 RES 680 OHM 9SRT
Expanded Description 680 Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 752 Series Datasheet
RoHS Information 752 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2221 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 752
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 680
Tolerance ±2%
Number of Resistors 8
Number of Pins 9
Power Per Element 80mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 9-SRT
Supplier Device Package -
Size / Dimension 0.515" L x 0.080" W (13.08mm x 2.03mm)
Height - Seated (Max) 0.100" (2.53mm)
 
Additional Resources
Standard Package ? 1
Other Names 752-091-680PBK
752-091-680PBK-ND
752-091-680PCT
752091681GP
752091681GPB

13:32:18 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,78800 27,88
25 2,62000 65,50
50 2,39720 119,86
100 2,06270 206,27
250 1,78396 445,99
500 1,61672 808,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 752-091-680PTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,29235
  • Tape & Reel (TR) ? : 752091681GPTR13-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,02147
Send Feedback