Add To Favorites
Product Overview
Digi-Key Part Number 752-091-2.2KPCT-ND
Quantity Available 716
Can ship immediately

Factory Stock ?: 104
Manufacturer

Manufacturer Part Number

752091222GPTR7

Description RES ARRAY 8 RES 2.2K OHM 9SRT
Expanded Description 2.2k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 752 Series Datasheet
RoHS Information 752 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2221 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 752
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 2.2k
Tolerance ±2%
Number of Resistors 8
Number of Pins 9
Power Per Element 80mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 9-SRT
Supplier Device Package -
Size / Dimension 0.515" L x 0.080" W (13.08mm x 2.03mm)
Height - Seated (Max) 0.100" (2.53mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 752-091-2.2KPBK
752-091-2.2KPBK-ND
752-091-2.2KPCT
752091222GP
752091222GPB

06:41:18 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,21000 3,21
10 2,86600 28,66
25 2,69360 67,34
50 2,46440 123,22
100 2,12060 212,06
250 1,83404 458,51
500 1,66208 831,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 752-091-2.2KPTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,32862
  • Tape & Reel (TR) ? : 752091222GPTR13-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,05014
Send Feedback