Add To Favorites
Product Overview
Digi-Key Part Number 742C163220JPCT-ND
Quantity Available 18.450
Can ship immediately

Factory Stock ?: 40.000
Manufacturer

Manufacturer Part Number

742C163220JP

Description RES ARRAY 8 RES 22 OHM 2506
Expanded Description 22 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 742
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2506, Concave, Long Side Terminals
Supplier Device Package 0603
Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 742C163220JPCT

00:04:38 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,33700 3,37
25 0,25600 6,40
50 0,19020 9,51
100 0,14150 14,15
250 0,11952 29,88
500 0,10242 51,21
1.000 0,07804 78,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 742C163220JPTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
    40.000 - Factory Stock ?
  • Unit Price: 0,06652
  • Digi-Reel® ? : 742C163220JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.450 - Immediate
    40.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback