Add To Favorites
Product Overview
Digi-Key Part Number 742C043103JPCT-ND
Quantity Available 10.972
Can ship immediately

Factory Stock ?: 120.000
Manufacturer

Manufacturer Part Number

742C043103JP

Description RES ARRAY 2 RES 10K OHM 0606
Expanded Description 10k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 742
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0606, Concave
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 742C043103JPCT

06:56:31 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07000 0,70
25 0,04840 1,21
50 0,03780 1,89
100 0,02700 2,70
250 0,02104 5,26
500 0,01672 8,36
1.000 0,01187 11,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 742C043103JPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
    120.000 - Factory Stock ?
  • Unit Price: 0,00833
  • Digi-Reel® ? : 742C043103JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.972 - Immediate
    120.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback