Add To Favorites
Product Overview
Digi-Key Part Number 741X163102JPCT-ND
Quantity Available 7.517
Can ship immediately
Manufacturer

Manufacturer Part Number

741X163102JP

Description RES ARRAY 8 RES 1K OHM 1506
Expanded Description 1k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 741
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 0402
Size / Dimension 0.156" L x 0.063" W (3.95mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 741X163102JPCT

07:47:52 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27700 2,77
25 0,20520 5,13
50 0,15100 7,55
100 0,11100 11,10
250 0,09164 22,91
500 0,07556 37,78
1.000 0,05465 54,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 741X163102JPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,04384
  • Digi-Reel® ? : 741X163102JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.517 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback