Add To Favorites
Product Overview
Digi-Key Part Number 73L7R56JCT-ND
Quantity Available 20.497
Can ship immediately
Manufacturer

Manufacturer Part Number

73L7R56J

Description RES SMD 0.56 OHM 5% 1W 2512
Expanded Description 0.56 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 73Lx, 73Ex Series Datasheet
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2171 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 73L7
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.56
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.71mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 73L7R56JCT

11:56:29 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,34100 3,41
25 0,25200 6,30
50 0,18560 9,28
100 0,13620 13,62
250 0,11252 28,13
500 0,09280 46,40
1.000 0,06713 67,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 73L7R56JTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,05654
  • Digi-Reel® ? : 73L7R56JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback