Add To Favorites
Product Overview
Digi-Key Part Number 73L2R20JCT-ND
Quantity Available 60.051
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

73L2R20J

Description RES SMD 0.2 OHM 5% 1/10W 0603
Expanded Description 0.2 Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 73Lx, 73Ex Series Datasheet
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2171 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 73L2
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 73L2R20JCT

16:51:26 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06600 0,66
25 0,04800 1,20
50 0,03660 1,83
100 0,02700 2,70
250 0,02056 5,14
500 0,01644 8,22
1.000 0,01211 12,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 73L2R20JTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 55.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,00789
  • Digi-Reel® ? : 73L2R20JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 60.051 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback