Add To Favorites
Product Overview
Digi-Key Part Number 73L1R47JCT-ND
Quantity Available 35.452
Can ship immediately
Manufacturer

Manufacturer Part Number

73L1R47J

Description RES SMD 0.47 OHM 5% 1/10W 0402
Expanded Description 0.47 Ohm ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 73Lx, 73Ex Series Datasheet
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2171 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 73L1
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 73L1R47JCT

13:34:57 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07500 0,75
25 0,05120 1,28
50 0,04000 2,00
100 0,02860 2,86
250 0,02228 5,57
500 0,01770 8,85
1.000 0,01256 12,56
5.000 0,00971 48,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 73L1R47JTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00792
  • Digi-Reel® ? : 73L1R47JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.452 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback