Add To Favorites
Product Overview
Digi-Key Part Number 73E4R056JCT-ND
Quantity Available 53.995
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

73E4R056J

Description RES SMD 0.056 OHM 5% 1/2W 1206
Expanded Description 0.056 Ohm ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 73Lx, 73Ex Series Datasheet
Featured Product SMT Resistor and Resistor Networks
Catalog Page 2171 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 73E4
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.056
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 73E4R056JCT

02:03:45 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,28000 2,80
25 0,20720 5,18
50 0,15280 7,64
100 0,11220 11,22
250 0,09268 23,17
500 0,07642 38,21
1.000 0,05528 55,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 73E4R056JTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,04434
  • Digi-Reel® ? : 73E4R056JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.995 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback