Add To Favorites
Product Overview
Digi-Key Part Number CTX289LVCT-ND
Quantity Available 573
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3LV-3C-80M0000

Description OSC XO 80.000MHZ HCMOS TTL SMD
Expanded Description 80MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 40mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
RoHS Information CB3(LV) RoHS Cert
Catalog Page 1627 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 80MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTX317LVCT-ND CB3LV-3I-80M0000 CTS-Frequency Controls Cut Tape (CT) ? 638 - Immediate
1,55000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CB3LV-3C-80.0000
CTX289LV
CTX289LV-ND
CTX289LVCT

00:52:35 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,48000 14,80
50 1,44580 72,29
100 1,23920 123,92
500 1,20480 602,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX289LVTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,92317
  • Digi-Reel® ? : CTX289LVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 573 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback