Add To Favorites
Product Overview
Digi-Key Part Number CTX277CT-ND
Quantity Available 5.180
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3-3C-32M0000

Description OSC XO 32.000MHZ HCMOS TTL SMD
Expanded Description 32MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 5V 50mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
RoHS Information CB3(LV) RoHS Cert
Catalog Page 1627 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series CB3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 32MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CB3-3C-32.0000
CTX277
CTX277-ND
CTX277CT

15:02:43 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,36000 13,60
50 1,32860 66,43
100 1,13870 113,87
500 1,10706 553,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX277TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,84827
  • Digi-Reel® ? : CTX277DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback