Add To Favorites
Product Overview
Digi-Key Part Number CTX270CT-ND
Quantity Available 1.014
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3-3C-16M0000

Description OSC XO 16.000MHZ HCMOS TTL SMD
Expanded Description 16MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 5V 25mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
RoHS Information CB3(LV) RoHS Cert
Catalog Page 1627 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series CB3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTX304CT-ND CB3-3I-16M0000 CTS-Frequency Controls Cut Tape (CT) ? 7.616 - Immediate
1,43000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CB3-3C-16.0000
CTX270
CTX270-ND
CTX270CT

09:01:19 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,37500 13,75
50 1,34340 67,17
100 1,15140 115,14
500 1,11940 559,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX270TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,85772
  • Digi-Reel® ? : CTX270DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.264 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback