Add To Favorites
Product Overview
Digi-Key Part Number CTX515CT-ND
Quantity Available 3.827
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS200SM-1

Description CRYSTAL 20.0000MHZ SERIES SMD
Expanded Description 20MHz ±30ppm Crystal Series 30 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ATS(-SM) Series Datasheet
RoHS Information ATS RoHS Cert
ATS-SM RoHS Cert
Catalog Page 1625 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series ATS-SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTX1212CT-ND ATS200SM-1E CTS-Frequency Controls Cut Tape (CT) ? 849 - Immediate
0,37000 1
Additional Resources
Standard Package ? 1
Other Names ATS200SM
CTX515
CTX515-ND
CTX515CT

05:29:53 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,31400 3,14
50 0,28200 14,10
100 0,25060 25,06
500 0,23804 119,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX515TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,18224
  • Digi-Reel® ? : CTX515DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.827 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback