Add To Favorites
Product Overview
Digi-Key Part Number CTX697CT-ND
Quantity Available 3.081
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

636L3C025M00000

Description OSC XO 25.000MHZ HCMOS TTL SMD
Expanded Description 25MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 16mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 636 Model
Product Training Modules Crystal Clock Oscillators
RoHS Information 636 Series RoHS Cert
Catalog Page 1626 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 636
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CTX697CT

09:14:15 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 1,31700 13,17
50 1,28600 64,30
100 1,10220 110,22
500 1,07162 535,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX697TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 0,82111
  • Digi-Reel® ? : CTX697DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.081 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback