Add To Favorites
Product Overview
Digi-Key Part Number CTX999CT-ND
Quantity Available 6.267
Can ship immediately
Manufacturer

Manufacturer Part Number

632N3I025M00000

Description OSC XO 25.000MHZ HCMOS SMD
Expanded Description 25MHz HCMOS XO (Standard) Oscillator Surface Mount 2.5V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 632 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 632
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 15µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CTX999CT

06:33:56 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,81000 18,10
50 1,76840 88,42
100 1,51580 151,58
500 1,47368 736,84
1.000 1,24211 1.242,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX999TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,07177
  • Digi-Reel® ? : CTX999DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback