Add To Favorites
Product Overview
Digi-Key Part Number CTX988CT-ND
Quantity Available 8.795
Can ship immediately
Manufacturer

Manufacturer Part Number

632L3I001M84320

Description OSC XO 1.8432MHZ HCMOS SMD
Expanded Description 1.8432MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 632 Series Datasheet
Product Training Modules Crystal Clock Oscillators
RoHS Information 632 Series RoHS Cert
Featured Product New Series 632 SMT Clock Oscillators
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 632
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 1.8432MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 15µA
 
Additional Resources
Standard Package ? 1
Other Names CTX988CT

04:59:01 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,95000 1,95
10 1,86100 18,61
50 1,81800 90,90
100 1,55830 155,83
500 1,51504 757,52
1.000 1,27697 1.276,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX988TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,10185
  • Digi-Reel® ? : CTX988DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.795 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback