Add To Favorites
Product Overview
Digi-Key Part Number CTX987CT-ND
Quantity Available 4.558
Can ship immediately
Manufacturer

Manufacturer Part Number

625M3I050M00000

Description OSC XO 50.000MHZ HCMOS SMD
Expanded Description 50MHz HCMOS XO (Standard) Oscillator Surface Mount 1.8V 7mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 625 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 625
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 15µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CTX987CT

11:58:59 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,88000 1,88
10 1,79300 17,93
50 1,75160 87,58
100 1,50130 150,13
500 1,45962 729,81
1.000 1,23025 1.230,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX987TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,06154
  • Digi-Reel® ? : CTX987DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.558 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback