Add To Favorites
Product Overview
Digi-Key Part Number 201XR253B-ND
Quantity Available 829
Can ship immediately
Manufacturer

Manufacturer Part Number

201XR253B

Description TRIMMER 25K OHM 0.2W TH
Expanded Description 25k Ohm 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 201 Series Trim Pots
Catalog Page 2253 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CTS Electrocomponents

Series 201
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 25k
Power (Watts) 0.2W, 1/5W
Tolerance ±20%
Temperature Coefficient -
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.594" x 0.734" Face x 0.734" H (15.10mm x 18.64mm x 18.64mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names X201R253B

15:37:44 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,45200 4,52
25 0,40320 10,08
50 0,38940 19,47
100 0,36160 36,16
250 0,35468 88,67
500 0,32686 163,43
1.000 0,27818 278,18
5.000 0,22950 1.147,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback