Add To Favorites
Product Overview
Digi-Key Part Number CC1047-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

EZ240D12

Description RELAY SSR 12A 240VAC DC
Expanded Description Solid State Relay SPST-NO (1 Form A) Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets EZ Series
SSR & Contactors Catalog
EZ Series Drawing
Other Related Documents CE Declaration of Conformity
Product Training Modules Solid State Relays
3D Model EZ Series.sat
EZ Series.dwg
EZ Series.stp
Catalog Page 2539 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series EZ
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
On-State Resistance (Max) -
Load Current 12A
Voltage - Input 3 ~ 15VDC
Voltage - Load 24 ~ 280 V
Mounting Type Chassis Mount or Panel Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Package / Case Module
Supplier Device Package -
Relay Type Relay
 
Additional Resources
Standard Package ? 20
Other Names CC1047

11:01:43 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 36,09000 36,09
10 34,39000 343,90
50 32,80420 1.640,21
100 31,85070 3.185,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback